PDP SEO Portlet

BD5291G-GTL

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD5291G-GTL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose
70 dB
3.2 MHz
null
Surface Mount
220 pA
2.5 µV
1 Channel
null
85 °C
-40 °C
null
null
null
2.5 kV/µs
5.5 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00