PDP SEO Portlet

BD48K27G-TL

VOLT SUPERVISOR DETECT 2.3V TO 6V SSOP3 T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD48K27G-TL
Secondary Manufacturer Part#: BD48K27G-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SSOP
Surface Mount
1
6
105 °C
-40 °C
6
Active-Low, Open-Drain
10 V
950 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15085
6000+
$0.14875
9000+
$0.14671
15000+
$0.14473
30000+
$0.14092
75000+
$0.13731
150000+
$0.13388