PDP SEO Portlet

BD45305G-TR

Voltage Detector, Counter Timer Built-in, Open Drain, 3.0 Vreset, 50ms delay, 0.95V-10Vin, SOT-23-5

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD45305G-TR
Secondary Manufacturer Part#: BD45305G-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. A total of 156 models are offered, classified by delay time. In addition, the entire series is of course both lead-free and RoHS-compliant.

·Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
·High detection voltage accuracy : ±1%
·Ultra-low current consumption : 0.85uA typ. (OFF circuit current)

Technical Attributes

Find Similar Parts

Description Value
50 ms
SSOP
Surface Mount
Tin-Copper
Yes
260
3.03 V
2.97 V
2.3, 4.8 V
Surface Mount
1
5
1
2.85 uA
-40 to 105 °C
105 °C
-40 °C
5SSOP
5
2.9 x 1.6 x 1.1 mm
Manual, Active-Low
2.97V
SSOP
10 V
950 mV
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: