PDP SEO Portlet

BD433M5FP2-CZE2

LDO Regulator Pos 3.3V 500mA 3-Pin TO-263 Emboss T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BD433M5FP2-CZE2
Secondary Manufacturer Part#: BD433M5FP2-CZE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
42 V
4.6 V
4.6 to 42 V
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 150 °C
150 °C
-40 °C
500 mA
Fixed
3.3 V
3TO-263
3
Positive
3.3V 500mA LDO Voltage Regulators
Automotive
TO-263
250@300mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.32394
1000+
$2.29167
1500+
$2.26027
2500+
$2.22973
5000+
$2.17105
12500+
$2.11538
25000+
$2.06250