BD42530EFJ-CE2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: BD42530EFJ-CE2
Secondary Manufacturer Part#: BD42530EFJ-CE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 42 V | ||
| 3 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 250 mA | ||
| Adjustable | ||
| 8HTSSOP-J | ||
| 8 | ||
| Positive | ||
| Tracking 250mA Voltage Regulators | ||
| Automotive | ||
| 0.28@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |