BD2606MVV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: BD2606MVV-E2
Secondary Manufacturer Part#: BD2606MVV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.7 V | ||
| 3.6 V | ||
| I2C | ||
| 260 °C | ||
| Surface Mount | ||
| 6 | ||
| -30 to 85 °C | ||
| 0.12 A | ||
| Constant Current | ||
| 16SQFN | ||
| 16 | ||
| 4 x 4 x 1 mm | ||
| Industrial | ||
| SQFN | ||
| Charge Pump | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |