BD18336NUF-ME2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: BD18336NUF-ME2
Secondary Manufacturer Part#: BD18336NUF-ME2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 5.5 V | ||
| 13 V | ||
| PWM | ||
| Tin-Copper | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| -40 to 150 °C | ||
| 600 mA | ||
| Constant Current | ||
| 42.3 V | ||
| -0.3 V | ||
| 10VSON EP | ||
| 10 | ||
| 3 x 3 x 0.9 mm | ||
| Automotive | ||
| VSON EP | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |