BD00KA5WFP-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: BD00KA5WFP-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Adjustable | ||
| 1 V | ||
| 2.3 V | ||
| 5.5 V | ||
| -40 °C | ||
| 500 mA | ||
| 4 V | ||
| null | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| TO-252 (DPAK) | ||
| 105 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |