BAT54SHYFHT116
Diode Small Signal Schottky 200mA 3-Pin SOT-23 Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54SHYFHT116
Secondary Manufacturer Part#: BAT54SHYFHT116
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-23 | ||
| Dual Series | ||
| Surface Mount | ||
| 600 | ||
| 800 | ||
| 3 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 30 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |