PDP SEO Portlet

BAJ2DD0T

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BAJ2DD0T
Secondary Manufacturer Part#: BAJ2DD0T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
25 V
3 V
25 to 3 V
Tin-Copper
50 mV
200 mV
260
0.7@2A V
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
2 A
Fixed
12 V
3TO-220FP
3
Positive
10 x 4.5 x 8 mm
12V 2A LDO Voltage Regulators
TO-220FP
0.45@2A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000