PDP SEO Portlet

BA82904YF-CE2

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA82904YF-CE2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose
500 kHz
null
Surface Mount
20 nA
2 mV
2 Channels
8 Pins
125 °C
-40 °C
null
null
null
0.2 kV/µs
36 MV
3 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00