PDP SEO Portlet

BA4560F-E2

OP Amp Dual GP ±15V/30V 8-Pin SOP T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: BA4560F-E2
Secondary Manufacturer Part#: BA4560F-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BA4560F-E2 is a low noise dual Operational Amplifier suitable for any audio applications due to low noise and low distortion characteristics and it is usable for other many applications of wide operating supply voltage range. BA4560Rxxx is high-reliability products with extended operating temperature range.

  • High voltage gain
  • 0.0003% Total harmonic distortion (THD)
  • 8nV/vHz Typical input referred noise voltage

Technical Attributes

Find Similar Parts

Description Value
Tin-Copper
265
0.5@?15V uA
6@?15V mV
Surface Mount
2
±15|30|±4|±5|±9|±12 V
-40 to 85 °C
8SOP
8
5 x 4.4 x 1.5 mm
No
No
SOP
8V to 30V, ± 4V to ± 15V
General Purpose Amplifier
10 MHz
4@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000