BA10339F-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: BA10339F-E2
Secondary Manufacturer Part#: BA10339F-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Copper | ||
| General Purpose Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| 4 | ||
| 2@5V mA | ||
| ±1.5|3 V | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 14SOP | ||
| 14 | ||
| Single|Dual | ||
| 8.7 x 4.4 x 1.39 mm | ||
| No | ||
| SOP | ||
| 3V to 36V, ± 1.5V to ± 18V | ||
| Bipolar | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |