BA10324AFV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: BA10324AFV-E2
Secondary Manufacturer Part#: BA10324AFV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Copper | ||
| 265 | ||
| 0.25@5V uA | ||
| 7@5V mV | ||
| 65 dB | ||
| Surface Mount | ||
| 4 | ||
| ±16|32|±1.5|±3|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 14SSOP-B | ||
| 14 | ||
| 5 x 4.4 x 1.05 mm | ||
| No | ||
| No | ||
| SSOP-B | ||
| 3V to 32V | ||
| General Purpose Amplifier | ||
| 0.5 MHz | ||
| 0.2@15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |