BA00DD0WHFP-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: BA00DD0WHFP-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Adjustable | ||
| 1.5 V | ||
| null | ||
| 25 V | ||
| -40 °C | ||
| 2 A | ||
| 16 V | ||
| null | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| HRP | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |