PDP SEO Portlet

2SD2153T100U

Trans GP BJT NPN 25V 2A 4-Pin(3+Tab) MPT T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: 2SD2153T100U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low saturation voltage, typically VCE(sat) = 0.12V at IC = IB = 1A / 20mA
  • Excellent DC current gain characteristics.
  • hFE: 560-1200

Technical Attributes

Find Similar Parts

Description Value
null
560 hFE
NPN
null
null
null
Surface Mount
null
null
25 V
2 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00