2SD1898T100R
Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) MPT T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SD1898T100R
Secondary Manufacturer Part#: 2SD1898T100R
- RoHS 10 Compliant
- Tariff Charges
- Suitable for Middle Power Driver
- Complementary PNP Types : 2SB1260 / 2SB1181
- Low VCE(sat)VCE(sat)= 0.4V Max. (IC/IB=500mA/20mA)
- Lead Free/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 500 mA | ||
| 82 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |