2SCR544P5T100
Transistor GP BJT NPN 80V 2.5A 3-Pin SOT-89 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SCR544P5T100
Secondary Manufacturer Part#: 2SCR544P5T100
- RoHS 10 Compliant
- Tariff Charges
- Low saturation voltage, typically
- VCE(sat): 300mV(Max.)
- (lC/lB: 1A/50mA)
- High speed switching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 2.5 A | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 2 W | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN | ||
| 280 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |