PDP SEO Portlet

2SC5663T2L

Trans GP BJT NPN 12V 0.5A 3-Pin VMT T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: 2SC5663T2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

· Low VCE(sat)
· Small Surface Mount Package
· Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
270 hFE
NPN
320 MHz
null
null
Surface Mount
null
null
12 V
500 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0
SubTotal:
$0.00