PDP SEO Portlet

2SC4083T106P

Trans GP BJT NPN 11V 0.05A 3-Pin UMT T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: 2SC4083T106P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in SMT3 (SMT, SC-59) and UMT3 (UMT, SC-70) packages
  • Package marking: 1D hFE
  • High transition frequency, typically fT=3.2 GHz
  • High gain with low collector-to-base time constant, typically CC
  • rbb=4 ps
  • low noise (NF)

Technical Attributes

Find Similar Parts

Description Value
null
82 hFE
NPN
3.2 MHz
null
null
Surface Mount
null
null
11 V
50 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00