2SC4081T106R
Trans GP BJT NPN 50V 0.15A 3-Pin UMT T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SC4081T106R
Secondary Manufacturer Part#: 2SC4081T106R
- RoHS 10 Compliant
- Tariff Charges
The 2SC4081T106R is a 0.15A NPN general purpose epitaxial planar Silicon Transistor offers low output capacitance.
- 2SA1576A Complement
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 150 mA | ||
| 180 | ||
| 3 | ||
| 150 °C | ||
| 200 mW | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |