2SAR579D3FRATLQ
Manufacturer:Rohm
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: 2SAR579D3FRATLQ
Secondary Manufacturer Part#: 2SAR579D3FRATLQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.056 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 3300 V/us | ||
| 0.0199 Ohm | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 105 °C | ||
| -55 °C | ||
| 185 A | ||
| 19 mm | ||
| 18 mm | ||
| R75 Series | ||
| 11 mm | ||
| AEC-Q200 | ||
| 5 A | ||
| 600 V | ||
| 1.25 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |