2SAR572D3TL1
Power Transistor PNP -30 V -5 A 3-Pin TO-252 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SAR572D3TL1
Secondary Manufacturer Part#: 2SAR572D3TL1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 5 A | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 10 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |