1SS380VMTE-17
Diode High Reliability 80V 100mA 2-Pin SOD-323FL Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1SS380VMTE-17
Secondary Manufacturer Part#: 1SS380VMTE-17
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOD-323FL | ||
| Single | ||
| Surface Mount | ||
| 400 | ||
| 1.2 | ||
| 2 | ||
| 150 °C | ||
| 80 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |