1SS355TE-17
Diode Switching 90V 0.225A 2-Pin UMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1SS355TE-17
Secondary Manufacturer Part#: 1SS355TE-17
- RoHS 10 Compliant
- Tariff Charges
The 1SS355TE-17 is a surface mount silicon epitaxial planer Switching Diode features ultra small power mould type (UMD2) and high reliability. It is suitable for high speed switching.
- 150°C Junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 500 | ||
| 1.2 | ||
| 2 | ||
| 150 °C | ||
| 90 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |