PDP SEO Portlet

1SR154-600TFTE25

Diode Switching 750V 1A 2-Pin PMDS T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: 1SR154-600TFTE25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

·Small, power mold type.
·Highly reliable.

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
null
Surface Mount
30 A
1.1 V
null
150 °C
30 A
null
null
750 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00