PDP SEO Portlet

UPD720202K8-711-BAA-A

USB Host Controller 48-Pin QFN

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: UPD720202K8-711-BAA-A
Secondary Manufacturer Part#: UPD720202K8-711-BAA-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

µPD720202 is a USB host controller LSI compatible with the USB 3.0 and xHCI (extensible Host Controller Interface) 1.0 specifications. The system bus is compatible with the PCIe Gen2 specification. The controller provides two USB ports with LS (low-Speed) / FS (full-Speed) / HS (high-Speed) / SS (SuperSpeed) support.µPD720202 comes in a 48-pin QFN package and has the following improvements over previous products.Reduced power consumption in low-power mode to 4.5 mW, a reduction of 90 percent compared with Renesas Electronics' existing products.Improvements to the data transfer processing circuit provide an increase in the effective data write speed of more than 40 percent from existing products.Firmware download function eliminates the need for external serial flash ROM.

  • PCI Express® Gen 2 system interface bus
  • Transfer information at clock speeds of up to 5Gbps
  • Improved effective throughput and improved power consumption
  • Supports serial peripheral interface (SPI) type ROM for Firmware
  • Supports Firmware download interface from system BIOS

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
7 x 7 x 0.85(Max)
USB Host Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:375  Mult:25  
USD $:
0+
$0.00000