UPD720201K8-711-BAC-M1-A
USB Host Controller USB3.0 5Gbps 68-Pin QFN
Manufacturer:Renesas Electronics
Product Category:
ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: UPD720201K8-711-BAC-M1-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Gbps | ||
| QFN | ||
| 68 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 3.6 MV | ||
| 3 MV | ||
| null | ||
| USB 3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |