PDP SEO Portlet

UPD720115K8-611-BAK-M1-A

USB Hub Controller USB2.0 480Mbps 40-Pin QFN

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: UPD720115K8-611-BAK-M1-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
480 Mbps
QFN
40 Pins
null
null
null
null
null
3.6 MV
3 MV
null
USB 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
Need More?
USD $:
$ 0
SubTotal:
$0.00