UPC4570G2-E1-A
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: UPC4570G2-E1-A
Secondary Manufacturer Part#: UPC4570G2-E1-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 0.4@±15V uA | ||
| ±5@±15V mV | ||
| 80 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8@±15 mA | ||
| ±16|±4|±5|±9|±12|±15 V | ||
| -20 to 80 °C | ||
| 8PSOP | ||
| 8 | ||
| Dual | ||
| 5.2 x 4.4 x 1.49 | ||
| No | ||
| Industrial | ||
| PSOP | ||
| ±4V to ±16V | ||
| Ultra Low Noise Amplifier | ||
| 15 MHz | ||
| 7@±15V V/us | ||
| 300000 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423390 |
| Schedule B: | 85423390 |