PDP SEO Portlet

RTK7FPA4E2S00001BE

Fast Prototyping Board, R7FA4E2B93CFM, 32bit, ARM Cortex-M33F

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: RTK7FPA4E2S00001BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTK7FPA4E2S00001BE is a FPB-RA6E2 fast prototyping board. It comes equipped with a R7FA6E2BB3CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.

  • Equipped with an RA6E2 32-bit microcontroller 64-pin, ROM: 128KB, RAM: 40KB
  • Through-holes with access to all of the pins of the microcontroller
  • Arduino Uno and Pmod™ interfaces come standard
  • Support for various RA6E2 software and tools
  • Power-supply voltage range from 5V. VCC 3.3V (board supply)
  • MCU operation voltage range from 2.7V to 3.6V
  • Reset switch x 1, user switch x 1 push switch
  • Micro USB type-B USB connector
  • Board size is 53mm × 85mm, 1.6mm thickness

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 85423190
Schedule B: 85423190
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00