RTK7EKA4E2S00001BE
Evaluation Kit, RA4E2, 32bit, RA Family, ARM Cortex-M33
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: RTK7EKA4E2S00001BE
- RoHS 10 Compliant
- Tariff Charges
RTK7EKA4E2S00001BE is an EK-RA4E2 evaluation kit that enables users to effortlessly evaluate the features of the RA4E2 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life.
- R7FA4E2B93CFM MCU, 100MHz Arm Cortex®-M33 core, 128KB Code Flash, 40KB SRAM
- Features CAN FD (Controller Area Network Flexible Data-Rate)
- USB full speed device
- Multiple 5V input sources
- SEGGER J-Link on-board programmer and debugger
- MCU boot configuration
- Three user LEDs (red, blue, green), Debug LED (yellow) indicating the debug connection
- Power LED (white) indicating availability of regulated power
- Two user buttons and one reset button
- Five most popular ecosystem expansions (MikroElektronika™ mikroBUS and Arduino™ (Uno R3) connector)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | 84715000 |
| Schedule B: | 84715000 |