PS2561DL-1Y-F3-A
Optocoupler, 1 Channel, Surface Mount DIP, 4 Pins, 40 mA, 5 kV, 50 %
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2561DL-1Y-F3-A
Secondary Manufacturer Part#: PS2561DL-1Y-F3-A
- RoHS 10 Compliant
- Tariff Charges
The PS2561DL-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. The PS2561DL-1 is lead bending type (Gull-wing) for surface mount.
- Operating ambient temperature: 110°C
- High Isolation voltage (BV = 5000 Vrms.)
- High collector to emitter voltage (Vceo = 80 V)
- High current transfer ratio (CTR = 160% TYP.)
- High-speed switching (tr = 3 µs TYP., tf = 5 µs TYP.)
- Ordering number of product: PS2561DL-1 : Magazine case 100 pcs
- Pb-Free product
- Safety standards
- UL approved: No. E72422
- CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
- BSI approved: No. 7112/7420
- SEMKO approved: No. 903238
- NEMKO approved: No. P09210868
- DEMKO approved: No. 314999
- FIMKO approved: No. FI 25119
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 mA | ||
| Tin-Bismuth | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 400@5mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4DIP SMD | ||
| 4 | ||
| 4.6 x 6.5 x 3.5 | ||
| DIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |