PS2501-4-A
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2501-4-A
Secondary Manufacturer Part#: PS2501-4-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 us | ||
| 1.17 V | ||
| 80 mA | ||
| 260 °C | ||
| 50 mA | ||
| 80 V | ||
| 600@5mA % | ||
| 5000 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -55 to 100 °C | ||
| Open Collector | ||
| 16PDIP | ||
| 16 | ||
| 19.8 x 6.5 x 3.5 mm | ||
| 6 V | ||
| PDIP | ||
| 3 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |