PDP SEO Portlet

HA179L15U-TL-E

Linear Regulator Neg 15V 40mA 3-Pin UPAK T/R

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: HA179L15U-TL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
-35 V
-10 V
1 Output
3 Pins
null
Fixed
15 MV
15 V
Negative
800 mW
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00