HA179L05U-TL-E
Linear Regulator Neg 5V 40mA 3-Pin UPAK T/R
Manufacturer:Renesas Electronics
Product Category:
Diodes, Zener Diodes
Avnet Manufacturer Part #: HA179L05U-TL-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| -35 V | ||
| -10 V | ||
| 1 Output | ||
| 3 Pins | ||
| null | ||
| Fixed | ||
| 5 MV | ||
| 5 V | ||
| Negative | ||
| 800 mW | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |