HA178L05UA-TL-E
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: HA178L05UA-TL-E
Secondary Manufacturer Part#: HA178L05UA-TL-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 % | ||
| 35 V | ||
| 7 V | ||
| 35 V | ||
| 150 mV | ||
| 60 mV | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 5 V | ||
| 4UPAK | ||
| 4 | ||
| Positive | ||
| 4.5 x 2.5 x 1.5 mm | ||
| 5V 150mA Voltage Regulators | ||
| Commercial | ||
| UPAK | ||
| 1.7@40mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |