DA9063-EVAL3
DA9063 Evaluation Mother board
- RoHS 10 Compliant
- Tariff Charges
The DA9063 is a powerful system PMIC for the next generation of single, dual and quad-core application processors based on the ARM Cortex A9 and A15 architecture. The PMIC follows a scalable approach of output currents and rails to supply the entire system and is capable of delivering a total of up to 12A from its six DC/DC converters. It simultaneously powers the processor (the core at up to 5A plus other processor supplies), external memories, wireless communications (WLAN and Bluetooth), GPS and FM receivers, and data modems. The DC/DC converters can be paralleled to provide 3A and 5A rails, so it is scalable and adaptable for different system requirements in smartphones, tablets and embedded applications.
- 6 DC-DC buck converters with dynamic voltage control (three 2.5A bucks and three 1.5A bucks)
- 3MHz switching frequency
- Inductor height 1
- Integrated power switches
- 11 programmable LDO regulators
- Fast controller for 2 rail switches
- Up to 16 free configurable GPIO pins.
- 10-Bit ADC with 9 channels
- Ultra low power 1.5µA real-time clock with alarm, oscillator circuitry (including crystal frequency adjustment) and controlled signal provision
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |