PDP SEO Portlet

CCG1401 CSP

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: CCG1401 CSP
Secondary Manufacturer Part#: CCG1401 CSP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Programmable Transimpedance Amplifier
260 °C
Surface Mount
1
2.5 mA
3.4, 4.2 V
-40 to 125 °C
10 kOhm
4.8 V
12CSP
12
Single Supply
1.86 x 1.91 x 0.635 mm
Extended Industrial
CSP
3V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000