PDP SEO Portlet

2SK3150L-E

Transistor MOSFET N-CH 100V 20A 3-Pin TO-262 Box

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: 2SK3150L-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
20 A
60 mohm
100 V
null
3 Pins
150 °C
50 W - for conversion only
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00