PDP SEO Portlet

14255R-100

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: Transformers, Other Transformers
Avnet Manufacturer Part #: 14255R-100
Secondary Manufacturer Part#: 14255R-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1000 Vrms
L-Bend
245 °C
Surface Mount
-40 to 85 °C
8
16.5 x 17 x 12.5 mm
Industrial
Communications Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85043190
Schedule B: 85043190
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: