YEBT001WFBM
External Antenna, Monopole, Wide Band, 2.4 GHz to 7.125 GHz, Linear, RP SMA Connector
Manufacturer:Quectel Wireless Solutions
Product Category:
RF & Wireless, Antennas, External Antennas
Avnet Manufacturer Part #: YEBT001WFBM
Secondary Manufacturer Part#: YEBT001WFBM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Wide Band | ||
| 9mm x 54.9mm | ||
| RP SMA Connector | ||
| Linear | ||
| Monopole | ||
| 2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz, 5.85GHz to 5.925GHz, 5.925GHz to 7.125GHz | ||
| 2.5 dBi, 3.2 dBi, 4.3 dBi, 2.9 dBi | ||
| 85 °C | ||
| -40 °C | ||
| Wi-Fi, V2X | ||
| 1.8, 1.9, 2.4, 1.9 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |