YC0013AA
Manufacturer:Quectel Wireless Solutions
Product Category:
Aerial & Satellite Equipment, Aerials/Antennas/Dishes, Internal Antennas
Avnet Manufacturer Part #: YC0013AA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single Band | ||
| SMD | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| GNSS | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85177990 |
| Schedule B: | 85177990 |