MINIPCIEEVB-KIT
EC20 Mini PCIE Evaluation Kit
- RoHS 10 Compliant
- Tariff Charges
MINIPCIEEVB-KIT-EVAL adopts the standard PCI Express MiniCard form factor (mini PCIe) and provides global network coverage on the connectivity of LTE. It delivers 50Mbps-up and100Mbps-down data rates on LTE FDD networks and can also be fully backward compatible with existing UMTS and GSM/GPRS networks. It contains two variants MINIPCIEEVB-KIT-EVAL-A and MINIPCIEEVB-KIT-EVAL-E, which makes it backward-compatible with existing EDGE and GSM/ GPRS networks to ensure that it can connect even in remote areas devoid of 4G or 3G coverage.
MINIPCIEEVB-KIT-EVAL supports Rx diversity which allows the end-device to be equipped with two distinct cellular antennas improving the quality and reliability of the wireless connectivity. Leveraging the Multiple-input multiple-output (MIMO) technology, its antennas at each end of the communications circuit are combined to minimize errors and optimize data speed. It also combines high-speed wireless connectivity with embedded multi-constellation high-sensitivity positioning GPS+GLONASS receiver.
A rich set of Internet protocols, industry-standard interfaces and abundant functionalities (USB drivers for Windows XP, Windows Vista, Windows 7, Windows 8/8.1, Linux, Android/eCall) extend the applicability of the module to a wide range of M2M applications such as CPE, router, data card, rugged tablet, automotive, security and industry PDA.
- Worldwide LTE and UMTS/HSPA+ and GSM/GPRS/EDGE coverage
- Standard form factor ideal for manufacturers to easily integrate wireless connectivity into their devices
- MIMO technology meets demands for data rate and link reliability in modem wireless communication systems
- GNSS receiver available for applications requiring fast and accurate fixes in any environments
- Reference designs, evaluation tools and timely technical support minimize design-in time and development efforts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Wireless and GPS Modules Tools | ||
| Yes | ||
| No | ||
| UART | ||
| Wireless and GPS Modules Tools | ||
| USB2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |