PDP SEO Portlet

L86-M33

GNSS Module, Galileo, GLONASS, GPS, QZSS, 1.57542GHz, 1.60171GHz, -167 dBm, 35 s, 3V to 4.3V

Official logo for Quectel Wireless Solutions
Avnet Manufacturer Part #: L86-M33
Secondary Manufacturer Part#: L86-M33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L86-M33 is an ultra compact GNSS POT (Patch on Top) module with an embedded 18.4 × 18.4 × 4.0mm patch antenna and utilizes the Media Tek new generation GNSS chipset MT3333 that achieves the perfect performance. Designed to be compatible with GPS L80 module In the compact and unified form factor, it provides a flexible and scalable platform for migrating from GPS to GNSS. This saving-space design makes L86-M33 the perfect module for the miniature devices. Adopted by LCC package and integrated with patch antenna, L86-M33 has exceptional performance both in acquisition and tracking. Combining advanced AGPS called EASY™ (Embedded Assist System) and proven Always Locate™ technology, L86-M33 achieves the highest performance and fully meets the industrial standard. EASY™ technology ensures L86-M33 can calculate and predict orbits automatically using the ephemeris data (up to 3 days) stored in internal flash memory, so L86-M33 can fix position quickly even at indoor signal levels with low power consumption. With Always Locate™ technology, L86-M33 can adaptively adjust the on/off time to achieve balance between positioning accuracy and power consumption according to the environmental and motion conditions.

L86-M33 supports automatic antenna switching function. It can achieve the switching between internal patch antenna and external active antenna. Moreover, it keeps positioning during the switching process. With its tiny design, high precision and sensitivity, L86-M33 is perfectly suitable for a broad range of M2M applications such as portable device, automotive, personal tracking, security and industrial PDA, especially suitable for special applications, like GPS mouse and OBD.

  • Multi-GNSS engine for GPS, GLONASS, and QZSS
  • Embedded patch antenna: 18.4 x 18.4 x 4.0mm
  • Extremely compact size: 16.0 x 16.0 x 6.45mm
  • Automatic antenna switching function
  • Support short circuit protection and antenna detection
  • Built-in LNA for better sensitivity
  • EASY™, advanced AGPS technology without external memory
  • Ultra low power consumption in tracking mode, 20mA
  • Always Locate™, an intelligent controller of periodic mode
  • LOCUS, innate logger solution with no need of host and external flash
  • High sensitivity165dBm@Tracking, -148dBm@Acquisition
  • 99 acquisition channels, 33 tracking channels
  • Support DGPS, SBAS (WAAS/EGNOS/MSAS/GAGAN)
  • Anti-Jamming, Multi-tone Active Interference Canceller

Technical Attributes

Find Similar Parts

Description Value
33

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 7A994
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000