PDP SEO Portlet

L80RE-M37

GNSS Module, GPS, QZSS, 1.57542GHz, -165 dBm, 35 s, 3V to 4.3V

Official logo for Quectel Wireless Solutions
Avnet Manufacturer Part #: L80RE-M37
Secondary Manufacturer Part#: L80RE-M37
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L80 is an ultra compact GPS POT (Patch on Top) module with an embedded 15.0 × 15.0 × 4.0mm patch antenna. This space-saving design makes L80 the perfect module for the miniature devices. Adopted by LCC package and integrated with patch antenna, L80 has exceptional performance both in acquisition and tracking.

Combining advanced AGPS called EASY (Embedded Assist System) and proven AlwaysLocate technology, L80 achieves the highest performance and fully meets the industrial standard. EASY technology ensures L80 can calculate and predict orbits automatically using the ephemeris data (up to 3 days) stored in internal flash memory, so L80 can fix position quickly even at indoor signal levels with low power consumption.

With AlwaysLocate technology, L80 can adaptively adjust the on/off time to achieve balance between positioning accuracy and power consumption according to the environmental and motion conditions.

L80 supports automatic antenna switching function. It can achieve the switching between internal patch antenna and external active antenna. Moreover, it keeps positioning during the switching process.

The Fitness Low Power (FLP) feature provides low power GPS solution for fitness application. It is an optimized solution for wearable, fitness and tracking device and only costs about 50% power consumption of normal mode.

With its tiny design, high precision and sensitivity, L80 is perfectly suitable for a broad range of M2M applications such as portable device, automotive, personal tracking, security and industrial PDA, especially suitable for special applications, like GPS mouse and OBD.

  • Embedded patch antenna: 15.0 x 15.0 x 4.0mm
  • Automatic antenna switching function
  • Support short circuit protection and antenna detection
  • Built-in LNA for better sensitivity
  • EASY, advanced AGPS technology without external memory
  • Ultra low power consumption in tracking mode, 20mA
  • AlwaysLocate, an intelligent controller of periodic mode
  • LOCUS, innate logger solution with no need of host and external flash
  • High sensitivity, -165dBm@Tracking, -148dBm@Acquisition
  • 66 acquisition channels, 22 tracking channels
  • FLP mode, about 50% power consumption of normal mode
  • Balloon mode, for high altitude up to 80km
  • Support DGPS, SBAS(WAAS/EGNOS/MSAS/GAGAN)
  • Anti-Jamming, Multi-tone Active Interference Canceller
  • PPS VS. NMEA can be used in time service
  • Support SDK command developed by Quectel

Technical Attributes

Find Similar Parts

Description Value
22

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 7A994
HTSN: 8526910040
Schedule B: 8526910070
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
0+
$0.00000