PDP SEO Portlet

L76-M33

GNSS Module, BeiDou, Galileo, GLONASS, GPS, QZSS, 1.57542GHz, -165 dBm, 35 s, 2.8V to 4.3V

Official logo for Quectel Wireless Solutions
Avnet Manufacturer Part #: L76-M33
Secondary Manufacturer Part#: L76-M33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L76-M33, the smallest GNSS module, is a single receiver module integrated GLONASS with GPS system. It provides simultaneous GPS and Compass GLONASS open service L1 reception capability. With 33 tracking channels, 99 acquisition channels, and 210 PRN channels, L76-M33 can acquire and track any mix of GPS and GLONASS signals. Compared with using GPS only, enabling both GPS and GLONASS generally doubles the number of visible satellites, reduces the time to first fix and increases positioning accuracy, especially when driving in rough urban environments.

Combining advanced AGPS called EASY™ (Embedded Assist System) and proven Always Locate™ technology, L76-M33 achieves the highest performance and fully meets the industrial standard. Additional feature of embedded logger function called LOCUS allows L76-M33 to log position information to internal flash memory at default intervals of 15 seconds and provide typically more than 16 hours log capacity without adding cost. Its super performance makes L76-M33 ideal for automotive, industrial PDA, consumer and industry applications. Extremely low power consumption makes it easier to be applied to power sensitive devices, especially portable applications.

  • Extremely compact size, 10.1 × 9.7 ×2.5mm
  • Multi-GNSS engine for GPS, GLONASS and QZSS
  • EASY™, self-generated orbit prediction for instant positioning fix
  • AGPS supports for fast TTFF
  • Ultra low tracking power consumption, 18mA
  • Always Locate™, an intelligent algorithm for power saving
  • LOCUS, innate logger solution with no need for host and external flash
  • High sensitivity, -165dBm@Tracking, -148dBm@Acquisition
  • 99 acquisition/33 tracking channels, up to 210PRN channels
  • Support DGPS, SBAS (WAAS/EGNOS/MSAS/GAGAN)
  • Anti-Jamming, Multi-tone Active Interference Canceller

Technical Attributes

Find Similar Parts

Description Value
33

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 7A994
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000