TQP200002
Manufacturer:Qorvo
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: TQP200002
Secondary Manufacturer Part#: TQP200002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.29 pF | ||
| 40 V | ||
| TSLP | ||
| Bi-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991.b.1 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |