QPQ1907TR13-10K
Wi-Fi/LTE CoexBoost BAW Filter 2402.5MHz to 2481.5MHz 2.4GHz -20 to 95°C 5-Pin Laminate T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 79 MHz | ||
| 2.4 GHz | ||
| 2402.5 to 2481.5 MHz | ||
| Gold over Nickel | ||
| 260 °C | ||
| 2.2 dB | ||
| 1.5 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -20 to 95 °C | ||
| 5 | ||
| 1.4 x 1.2 x 0.91 mm | ||
| Extended | ||
| Wi-Fi/LTE coexBoost BAW Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991.g |
| HTSN: | null |
| Schedule B: | null |