PDP SEO Portlet

QPC6713TR7

Digital Step Attenuator, 50 MHz to 6 GHz, 16 Pins, QFN

Official logo for Qorvo
Manufacturer:Qorvo
Product Category: ICs, RF ICs, RF Attenuator ICs
Avnet Manufacturer Part #: QPC6713TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
6 bit
null
6 GHz
50 MHz
QFN
27 dBm
1.7 dB
null
16 Pins
125 °C
-40 °C
null
null
55 dBm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991.b
HTSN: 85176290
Schedule B: 85176290
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00